WAGO 256 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 100 units)*

$88.22

(exc. GST)

$101.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$88.22$0.882

*price indicative

RS Stock No.:
221-356
Mfr. Part No.:
256-757
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

256

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed to streamline your electrical connections with its user friendly push button actuation. Engineered with precision, it features a CAGE CLAMP connection technology that ensures secure and reliable connection for solid and fine stranded conductors. The versatile design allows for set pin spacing adjustments, making it ideal for various applications.

Adaptable pin spacing accommodates custom installation requirements
Compliant with international standards for peace of mind
Durable construction withstands harsh environmental conditions
Light green colour enhances visibility on PCBs
Compact size optimises space within electronic assemblies

Related links