WAGO 235 Series PCB Terminal Block, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS Stock No.:
- 221-494
- Mfr. Part No.:
- 235-727
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$71.78
(exc. GST)
$82.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $71.78 | $0.718 |
*price indicative
- RS Stock No.:
- 221-494
- Mfr. Part No.:
- 235-727
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 235 | ||
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block combines innovative design with robust functionality, making it essential for modern electronic assemblies. Offering a light green aesthetic, this product leverages PUSH WIRE technology for effortless connection, ensuring reliability even in tight spaces. Its unique low profile modular design facilitates seamless integration into various applications, while double solder pins enhance mechanical stability.
Facilitates easy conductor removal with a standard screwdriver
Multiple connection options available to suit various wiring needs
High quality materials ensure longevity and durability
Compliant with RoHS regulations for environmentally friendly usage
Multiple connection options available to suit various wiring needs
High quality materials ensure longevity and durability
Compliant with RoHS regulations for environmentally friendly usage
Related links
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
