WAGO 235 Series PCB Terminal Block, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS Stock No.:
- 221-499
- Mfr. Part No.:
- 235-716
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$63.29
(exc. GST)
$72.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $63.29 | $0.633 |
*price indicative
- RS Stock No.:
- 221-499
- Mfr. Part No.:
- 235-716
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block is designed for seamless integration into custom terminal strip assemblies. This low profile connector champions PUSH WIRE technology, ensuring an effortless and secure connection without the need for complex tools. With its doubled solder pins, it enhances mechanical stability, making it ideal for both signal supply and distribution applications.
Versatile pin spacing accommodates different mounting configurations
Rated for high currents while maintaining top notch safety standards
Constructed from premium materials ensuring long term reliability
Environmental compliance underscores commitment to sustainability
Rated for high currents while maintaining top notch safety standards
Constructed from premium materials ensuring long term reliability
Environmental compliance underscores commitment to sustainability
Related links
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
