WAGO 235 Series PCB Terminal Block, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 100 units)*

$63.29

(exc. GST)

$72.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$63.29$0.633

*price indicative

RS Stock No.:
221-514
Mfr. Part No.:
235-746
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

235

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is engineered for flexibility and ease of use in custom terminal strip assemblies. Utilizing the innovative PUSH WIRE technology, it ensures a secure connection with minimal effort. Designed for compact spaces, the terminal block accommodates various conductor sizes and offers straightforward push in termination. Its robust construction features double solder pins for enhanced mechanical stability, making it an ideal choice for both reliable performance and durability in demanding applications.

Compatible with both solid and fine stranded conductors for versatile application use
Pin spacing can be adjusted by compressing or pulling apart terminal strips
Low profile design fits seamlessly into compact PCB layouts
Available in an attention grabbing orange colour promoting visibility
Suitable for a wide operating temperature range ensuring reliability in various environments
Manufactured from high quality materials for long lasting performance and durability

Related links