WAGO 235 Series PCB Terminal Block, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 221-653
- Mfr. Part No.:
- 235-726/331-000
- Brand:
- WAGO
Subtotal (1 box of 600 units)*
$387.56
(exc. GST)
$445.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $387.56 | $0.646 |
*price indicative
- RS Stock No.:
- 221-653
- Mfr. Part No.:
- 235-726/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block is engineered for versatile and efficient connectivity in custom terminal strip assemblies. Designed with an innovative PUSH WIRE connection technology, this product offers a seamless push button mechanism for easy conductor insertion and removal, ensuring a reliable electrical connection while simplifying installation processes. With its compatibility for different pin spacing, this terminal block adapts to various configurations, meeting the specific needs of your project.
Push button actuation simplifies conductor removal
Flexibility in pin spacing to accommodate different layout requirements
Constructed from robust materials for long lasting reliability
Compliant with RoHS standards for environmental safety
Available in vibrant orange for easy identification in complex systems
Flexibility in pin spacing to accommodate different layout requirements
Constructed from robust materials for long lasting reliability
Compliant with RoHS standards for environmental safety
Available in vibrant orange for easy identification in complex systems
Related links
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push-In Cage Clamp
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
