WAGO 236 Series PCB Terminal Block, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 100 units)*

$74.65

(exc. GST)

$85.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$74.65$0.747

*price indicative

RS Stock No.:
221-674
Mfr. Part No.:
236-201
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

236

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed to provide a reliable and efficient connection solution for various electronic applications. Featuring advanced CAGE CLAMP technology, it ensures a secure and easy connection for conductors ranging from fine stranded to solid. With its versatile configurations and approvals for Ex applications, this product is ideal for custom PCB terminal strip assemblies, enhancing both operational efficiency and safety.

Configured for both metric and inch pin spacing for versatility
Compliant with RoHS standards for environmentally conscious projects
Supports a wide range of approvals for safety and reliability
Simple installation with optional marking and labelling features
Professional look and feel with grey type for aesthetic appeal

Related links