WAGO 741 Series PCB Connector, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 222-300
- Mfr. Part No.:
- 741-422
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$414.44
(exc. VAT)
$476.61
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $414.44 | $10.361 |
*price indicative
- RS Stock No.:
- 222-300
- Mfr. Part No.:
- 741-422
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for seamless connectivity in compact spaces, offering reliable performance with push button wiring technology. The robust CAGE CLAMP mechanism ensures superior conductor grip, accommodating a range of wire sizes for flexible applications. Its meticulous design includes integrated mounting flanges, enhancing installation stability while allowing for efficient space utilisation on PCB layouts.
Constructed with polyamide housing for enhanced durability and safety
Meets international approval standards ensuring compliance and peace of mind
Compact dimensions allow for space efficient installations on PCBs
Integrated test slot enables easy troubleshooting and maintenance
Available in multiple variants to suit specific project requirements
Meets international approval standards ensuring compliance and peace of mind
Compact dimensions allow for space efficient installations on PCBs
Integrated test slot enables easy troubleshooting and maintenance
Available in multiple variants to suit specific project requirements
Related links
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Push In Termination
