WAGO 741 Series PCB Connector, 6-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 20 units)*

$905.86

(exc. GST)

$1,041.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$905.86$45.293

*price indicative

RS Stock No.:
222-434
Mfr. Part No.:
741-606
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Pitch

10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers an innovative solution for efficient electrical connections, seamlessly integrating advanced push button technology. Designed for flexibility, this six pole connector expertly accommodates a wide range of conductor sizes up to 2.5 mm², ensuring reliable performance in varied applications. With an impressive overvoltage category and adaptable connection methods, it boasts enhanced safety features, making it perfect for modern, high demand setups.

Constructed with flame retardant materials for added safety
Compliant with RoHS standards demonstrating environmental responsibility
Robust clamping units enhance connection stability
Wide temperature range guarantees functionality in extreme conditions
Solder pin arrangement is efficient for space saving PCB layouts
Available variants cater to diverse operational requirements
Compatible with a range of accessories for customisation

Related links