WAGO 742 Series PCB Connector, 1-Contact, 5mm Pitch, Through Hole Mount, 3-Row, Cage Clamp Termination
- RS Stock No.:
- 222-624
- Mfr. Part No.:
- 742-111
- Brand:
- WAGO
Subtotal (1 box of 300 units)*
$914.63
(exc. GST)
$1,051.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $914.63 | $3.049 |
*price indicative
- RS Stock No.:
- 222-624
- Mfr. Part No.:
- 742-111
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 742 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 742 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed for stackable use, providing a reliable solution for fuse mounting and ensuring swift adaptability in various applications. The innovative CAGE CLAMP connection technology allows for effortless operation with solid and fine stranded conductors alike, catering to diverse wiring needs. With a sleek grey finish and robust construction, this terminal block not only enhances the aesthetic of your PCB but also guarantees enduring performance under demanding conditions.
Designed for quick replacement of mini automotive blade fuses reducing downtime
Test sockets on both sides enable easy testing without disturbing connections
Solder pin arrangement supports seamless in line PCB contact for straightforward integration
Made with high quality materials to ensure durability and long lasting performance
Environmental compliance guarantees adherence to sustainability standards
Supports a wide temperature range making it suitable for various operating environments
Test sockets on both sides enable easy testing without disturbing connections
Solder pin arrangement supports seamless in line PCB contact for straightforward integration
Made with high quality materials to ensure durability and long lasting performance
Environmental compliance guarantees adherence to sustainability standards
Supports a wide temperature range making it suitable for various operating environments
Related links
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
