WAGO 742 Series PCB Connector, 1-Contact, 5mm Pitch, Through Hole Mount, 3-Row, Cage Clamp Termination

Subtotal (1 box of 300 units)*

$666.59

(exc. GST)

$766.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$666.59$2.222

*price indicative

RS Stock No.:
222-628
Mfr. Part No.:
742-124
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5mm

Number of Rows

3

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

742

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block offers a reliable solution for intricate electrical connections. Designed with a CAGE CLAMP mechanism, it ensures a secure grip on conductors ranging from 0.08 to 2.5 mm², providing versatility for various applications. With a pin spacing of 5 mm, it optimises space on your printed circuit boards, making it ideal for complex assemblies. Available in a striking blue colour, this terminal block is not only functional but also visually appealing.

Constructed from durable materials for superior reliability and functionality
Offers compatibility with a range of fine stranded and solid conductors
Designed to operate effectively across a wide temperature range
Meets stringent environmental compliance standards for responsible production
Provides a modular build for effortless assembly and disassembly

Related links