WAGO 742 Series PCB Connector, 1-Contact, 5mm Pitch, Through Hole Mount, 3-Row, Cage Clamp Termination
- RS Stock No.:
- 222-634
- Mfr. Part No.:
- 742-151
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$1,240.17
(exc. GST)
$1,426.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,240.17 | $6.201 |
*price indicative
- RS Stock No.:
- 222-634
- Mfr. Part No.:
- 742-151
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 742 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 742 | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block redefines connection efficiency with its innovative design and functionality. Engineered for seamless integration, this product features a unique knife disconnect mechanism, allowing for secure power circuit disconnections during regular testing and measurements. Its compact dimensions ensure it fits perfectly within limited spaces, while the CAGE CLAMP technology guarantees reliable and quick connections for various conductor types. With its robust construction and versatility, it serves effectively in various electrical applications, making it an indispensable component for modern electronic assemblies.
Supports a wide range of conductor sizes for flexible usability
Constructed to operate efficiently across a broad temperature range
Made from durable materials to ensure long lasting performance
Includes test sockets compatible with standard plug sizes for easy testing
Available in grey providing a neutral option for various applications
Constructed to operate efficiently across a broad temperature range
Made from durable materials to ensure long lasting performance
Includes test sockets compatible with standard plug sizes for easy testing
Available in grey providing a neutral option for various applications
Related links
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
