WAGO 742 Series PCB Connector, 1-Contact, 5mm Pitch, Through Hole Mount, 3-Row, Cage Clamp Termination
- RS Stock No.:
- 222-642
- Mfr. Part No.:
- 742-161
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$914.63
(exc. VAT)
$1,051.82
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $914.63 | $4.573 |
*price indicative
- RS Stock No.:
- 222-642
- Mfr. Part No.:
- 742-161
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 742 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 742 | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block offers a superior fuse mounting solution, engineered for reliability and efficiency. Designed with pin spacing of 5 mm and featuring an operating tool actuation type, it simplifies connections and fuses replacement during faults. With robust modularity, this terminal block supports easy integration into existing setups, facilitating straightforward maintenance. The seamless compatibility with 0.08 to 2.5 mm² solid or fine stranded conductors ensures its versatility in various applications, making it ideal for professional use.
Test sockets on either side of the fuse accommodate various test plugs
Constructed from high quality materials to ensure longevity and durability
Compliant with RoHS standards for environmental responsibility
Compact form factor aids in maximising available PCB space
Supports a wide range of conductor sizes for flexible usage
Constructed from high quality materials to ensure longevity and durability
Compliant with RoHS standards for environmental responsibility
Compact form factor aids in maximising available PCB space
Supports a wide range of conductor sizes for flexible usage
Related links
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
