WAGO 745 Series PCB Connector, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 223-186
- Mfr. Part No.:
- 745-3202
- Brand:
- WAGO
Subtotal (1 box of 192 units)*
$724.24
(exc. GST)
$832.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $724.24 | $3.772 |
*price indicative
- RS Stock No.:
- 223-186
- Mfr. Part No.:
- 745-3202
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block from wago is engineered to enhance connectivity with its innovative CAGE CLAMP technology. Designed for 4 mm² conductors, this terminal block provides a reliable and robust solution for various applications. Its compact dimensions ensure a space-saving configuration, allowing for efficient use of PCB real estate.
Support for various pole numbers enhances flexibility in design
Constructed from high quality materials for long lasting durability
Flammability class per UL94 rated at V0 for added safety
Rated for use in demanding environmental conditions
Constructed from high quality materials for long lasting durability
Flammability class per UL94 rated at V0 for added safety
Rated for use in demanding environmental conditions
Related links
- WAGO 745 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Terminal Block 10mm Pitch 1-Row, Cage Clamp Termination
