WAGO 741 Series PCB Connector, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-753
- Mfr. Part No.:
- 741-322
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$414.44
(exc. GST)
$476.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $414.44 | $10.361 |
*price indicative
- RS Stock No.:
- 224-753
- Mfr. Part No.:
- 741-322
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless connectivity in compact spaces. Ideal for various applications, its push button wiring facilitates quick and straightforward connections, reducing installation time and effort. With a robust design featuring a unique CAGE CLAMP technology, the terminal block offers excellent mechanical stability and electrical performance. Constructed from high quality materials, including polyamide casing and chrome nickel spring steel, it ensures durability and efficiency even in demanding environments.
Available in multiple colour options to suit various design preferences
Includes mounting flanges for additional stability during installation
Designed with a wide temperature range for reliable performance under varying conditions
Offers compatibility with insulated and non insulated ferrules for versatile usage
RoHS compliant reflecting a commitment to environmental sustainability
Ideal for applications requiring quick installation without compromising on quality
Includes mounting flanges for additional stability during installation
Designed with a wide temperature range for reliable performance under varying conditions
Offers compatibility with insulated and non insulated ferrules for versatile usage
RoHS compliant reflecting a commitment to environmental sustainability
Ideal for applications requiring quick installation without compromising on quality
Related links
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 3-Row, Push In Termination
