WAGO 250 Series PCB Connector, 10-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-037
- Mfr. Part No.:
- 250-210/000-012
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$186.04
(exc. GST)
$213.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $186.04 | $6.201 |
*price indicative
- RS Stock No.:
- 225-037
- Mfr. Part No.:
- 250-210/000-012
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block redefines your connectivity solutions with its innovative push in technology. Designed for versatility, this compact terminal is ideal for various applications requiring reliable and secure connections. Its ergonomic push button feature simplifies terminations while accommodating solid and fine stranded conductors. The striking orange hue not only adds a touch of modernity but also enhances visibility during installation.
Compact design optimises circuit space
Push in technology facilitates hassle free terminations
Suitable for various conductor types ensuring versatility
Staggered solder pin arrangement enhances connectivity
Constructed from high quality materials for lasting performance
Temperature range accommodates diverse operational environments
Customization options available for unique project requirements
Direct marking and labelling options streamline workflow efficiency
Push in technology facilitates hassle free terminations
Suitable for various conductor types ensuring versatility
Staggered solder pin arrangement enhances connectivity
Constructed from high quality materials for lasting performance
Temperature range accommodates diverse operational environments
Customization options available for unique project requirements
Direct marking and labelling options streamline workflow efficiency
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
