WAGO 250 Series PCB Connector, 21-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 15 units)*

$191.86

(exc. GST)

$220.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$191.86$12.791

*price indicative

RS Stock No.:
225-157
Mfr. Part No.:
250-221
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

21

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed to provide exceptional performance with push in terminations. Ideal for use in compact applications, it supports both solid and fine stranded conductors, offering a user friendly push button actuation system. The CAGE CLAMP technology ensures secure connectivity, allowing for quick and easy wiring even in tight spaces. With a striking grey colour and customisable options, this product seamlessly blends functionality with aesthetics.

Constructed with high quality polyamide housing for durability
Offers custom colour combinations to suit specific project needs
Includes a staggered solder pin arrangement for enhanced stability
Supports easy identification with options for direct marking
Designed to meet stringent environmental requirements for reliability
Perfect for compact terminal strip installations with minimal space

Related links