WAGO 233 Series PCB Terminal Block, 10-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 45 units)*

$430.77

(exc. GST)

$495.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$430.77$9.573

*price indicative

RS Stock No.:
225-298
Mfr. Part No.:
233-510
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

233

COO (Country of Origin):
CH
The Wago PCB Terminal Block is expertly designed to enhance connectivity in compact applications. Featuring a push button actuation, this terminal block streamlines the wiring process, making it suitable for both professional installations and DIY projects. Its versatile CAGE CLAMP connection technology ensures a secure grip on a range of conductor sizes, delivering reliable performance and high mechanical stability. The innovative design accommodates up to 10 poles, allowing for efficient space utilisation on printed circuit boards.

Push button actuation simplifies field wiring
Designed for high mechanical stability on PCB
Compact dimensions enable efficient space management
Wide temperature range supports diverse applications
Compliant with RoHS for environmentally friendly usage
Available in other colour varieties for customisation

Related links