WAGO 2616 Series PCB Connector, 4-Contact, 15mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-421
- Mfr. Part No.:
- 2616-3354
- Brand:
- WAGO
Subtotal (1 box of 28 units)*
$2,711.95
(exc. GST)
$3,118.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,711.95 | $96.855 |
*price indicative
- RS Stock No.:
- 225-421
- Mfr. Part No.:
- 2616-3354
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 2616 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 2616 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology is designed for efficiency and reliability in electrical connections. Engineered for various applications, this product simplifies the termination process, allowing for quick and easy connections of solid and fine-stranded conductors. The intuitive lever mechanism ensures a secure grip while permitting tool-free operation for optimal user convenience.
Durable polyamide housing withstands a wide temperature range
Design accommodates different conductor types for versatile usage
Claims a lightweight structure for effortless installation
Optimised for PCB contact ensuring stable performance
Design accommodates different conductor types for versatile usage
Claims a lightweight structure for effortless installation
Optimised for PCB contact ensuring stable performance
Related links
- WAGO 2616 Series PCB Connector 15mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2616 Series PCB Connector 10mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2616 Series PCB Connector 15mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2616 Series PCB Connector 15mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2616 Series PCB Connector 15mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2616 Series PCB Connector 15mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2616 Series PCB Connector 15mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2616 Series PCB Connector 15mm Pitch 2-Row, Push-In Cage Clamp Termination
