WAGO 255 Series PCB Connector, 10-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-444
- Mfr. Part No.:
- 255-510
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$687.08
(exc. GST)
$790.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $687.08 | $45.805 |
*price indicative
- RS Stock No.:
- 225-444
- Mfr. Part No.:
- 255-510
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with a push button mechanism redefines connectivity with precision and ease. Designed for reliability, it features CAGE CLAMP technology, which allows for quick, tool free connections. Perfect for applications where space is at a premium, its compact dimensions ensure efficiency without compromising performance. The user friendly push button actuation simplifies wiring tasks in various environments, ensuring optimal functionality and safety.
Available in various pole options to suit diverse application needs
Constructed from durable materials to withstand a wide temperature range
Designed to accommodate various conductor sizes for flexibility
Multiple approvals guarantee compliance with industry standards
Extensive accessories available for enhanced functionality
Constructed from durable materials to withstand a wide temperature range
Designed to accommodate various conductor sizes for flexibility
Multiple approvals guarantee compliance with industry standards
Extensive accessories available for enhanced functionality
Related links
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
