WAGO 256 Series PCB Connector, 5-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 30 units)*

$381.96

(exc. GST)

$439.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$381.96$12.732

*price indicative

RS Stock No.:
225-531
Mfr. Part No.:
256-505
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

256

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button actuation offers an innovative solution for efficient electrical connections. Designed with CAGE CLAMP technology, it allows for tool free operations, making installation and maintenance straightforward and user friendly. Its robust structure supports varied conductor sizes, ensuring versatility for diverse applications. This terminal block is suitable for both metric and inch pin spacing, easily adjusting to your wiring needs.

Versatile compatibility with various conductor sizes
Allows metric or inch pin spacing adjustments
Lightweight design enhances portability in field applications
Multiple certification approvals ensure compliance with industry standards
Colour coded options available for ease of identification
Adaptable to different pole configurations for diverse use cases

Related links