WAGO 2636 Series PCB Connector, 6-Contact, 15mm Pitch, Feed Through Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 14 units)*

$3,586.97

(exc. GST)

$4,125.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,586.97$256.212

*price indicative

RS Stock No.:
225-553
Mfr. Part No.:
2636-3356
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Pitch

15mm

Number of Rows

1

Mounting Type

Feed Through

Gender

Male

Termination Method

Push-In Cage Clamp

Series

2636

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for maximum efficiency and reliability in various applications. With its innovative Push-in CAGE CLAMP technology, it allows for quick and secure connections, streamlining your terminal needs. The 6-pole design accommodates a range of conductor sizes, ensuring versatility for your projects.

Available in a neutral grey colour for versatile integration
Designed for robust performance in challenging environments
Perfectly suited for use with a variety of ferrules and accessories

Related links