WAGO 250 Series PCB Connector, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-613
- Mfr. Part No.:
- 250-104
- Brand:
- WAGO
Subtotal (1 box of 75 units)*
$190.91
(exc. GST)
$219.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $190.91 | $2.545 |
*price indicative
- RS Stock No.:
- 225-613
- Mfr. Part No.:
- 250-104
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to streamline your wiring processes with uncompromising efficiency. Combining compact dimensions with innovative push in cage clamp technology, it accommodates both solid and fine stranded conductors, making it ideal for a variety of applications. The terminal block has unique features, such as its 45 degree conductor entry angle, facilitate space saving connections while ensuring robust performance in demanding environments.
Offers customisable colour combinations for aesthetic flexibility
Robust material choice ensures durability even in extreme temperatures
Accommodates a range of conductor sizes within a compact structure
Support for direct marking enhances identification and organisation
Numbered potentials streamline connections for multiple applications
Compliant with multiple international safety standards ensuring peace of mind
Robust material choice ensures durability even in extreme temperatures
Accommodates a range of conductor sizes within a compact structure
Support for direct marking enhances identification and organisation
Numbered potentials streamline connections for multiple applications
Compliant with multiple international safety standards ensuring peace of mind
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
