WAGO 250 Series PCB Connector, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-617
- Mfr. Part No.:
- 250-204/000-006
- Brand:
- WAGO
Subtotal (1 box of 75 units)*
$196.36
(exc. GST)
$225.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $196.36 | $2.618 |
*price indicative
- RS Stock No.:
- 225-617
- Mfr. Part No.:
- 250-204/000-006
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to accommodate a wide range of conductor types and sizes, making it an essential component for modern electronics. Engineered with a push in CAGE CLAMP connection, the terminal block ensures quick and reliable terminations for solid and fine stranded conductors. With a compact design and innovative push button operation, it streamlines installation while requiring minimal space on the PCB. The terminal provides efficient wiring through its 45° conductor entry angle, optimising space and enhancing ease of use.
Innovative push button actuation ensures simple handling of conductors
Available in blue for better visibility and differentiation
Customisation options for pole numbers allow for tailored solutions
Durable materials used for longevity in various applications
Compliant with environmental standards for sustainable use
Available in blue for better visibility and differentiation
Customisation options for pole numbers allow for tailored solutions
Durable materials used for longevity in various applications
Compliant with environmental standards for sustainable use
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
