WAGO 250 Series PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row, 250-204/353-604
- RS Stock No.:
- 225-618
- Mfr. Part No.:
- 250-204/353-604
- Brand:
- WAGO
Subtotal (1 box of 75 units)*
$246.55
(exc. GST)
$283.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $246.55 | $3.287 |
*price indicative
- RS Stock No.:
- 225-618
- Mfr. Part No.:
- 250-204/353-604
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 4.6 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Voltage | 32V | |
| Series | 250 | |
| Standards/Approvals | No | |
| Width | 15.5mm | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 4.6 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Voltage 32V | ||
Series 250 | ||
Standards/Approvals No | ||
Width 15.5mm | ||
Depth 12mm | ||
The Wago THR PCB Terminal Block is engineered for seamless integration into SMT reflow soldering processes. With a robust design aimed at high temperature resistance, it supports efficient assembly with features like push in CAGE CLAMP technology for easy and reliable termination. Its suitable for a variety of conductor sizes, ensuring versatility for different applications. The terminal block's compact dimensions allow for space saving wiring, making it ideal for environments where efficient use of space is paramount.
Compliant with RoHS for environmentally conscious manufacturing
Variants with suction pads available for automated assembly
Optimised conductor entry angle facilitates easy wiring
Available in a range of packaging options to suit production needs
Electrical ratings exceed typical industry requirements for enhanced reliability
Conforms to multiple international standards for broad market acceptance
Related links
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-204/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-204/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-208/353-604
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-202/353-604
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-206/353-604
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-206/353-604/997-406
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-202/353-604/997-404
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-104
