WAGO 250 Series PCB Connector, 13-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-623
- Mfr. Part No.:
- 250-213
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$532.21
(exc. GST)
$612.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $532.21 | $21.288 |
*price indicative
- RS Stock No.:
- 225-623
- Mfr. Part No.:
- 250-213
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 13 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 13 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers seamless push in connections for both solid and ferruled conductors, making it an ideal choice for compact applications. With a pin spacing of 3.5 mm and a user friendly termination method, the device ensures efficient wiring while accommodating fine stranded conductors through convenient push buttons. Designed with versatility in mind, its compact dimensions allow for a space saving installation, complementing modern electronic designs.
Manufactured from high quality polyamide for durability
Complies with rigorous international electrical standards
Variants available for custom colour combinations upon request
Environmentally compliant ensuring adherence to RoHS regulations
Support for mixed color terminal strips enhancing visual identification
Complies with rigorous international electrical standards
Variants available for custom colour combinations upon request
Environmentally compliant ensuring adherence to RoHS regulations
Support for mixed color terminal strips enhancing visual identification
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push In Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
