WAGO 233 Series PCB Terminal Block, 16-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 225-637
- Mfr. Part No.:
- 233-516
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$379.46
(exc. GST)
$436.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $379.46 | $15.178 |
*price indicative
- RS Stock No.:
- 225-637
- Mfr. Part No.:
- 233-516
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 233 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 233 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button actuation represents the cutting edge of connection technology. Designed for seamless integration into your PCB assembly, this 16 pole component features an innovative CAGE CLAMP design, ensuring secure and reliable connections with minimal effort. Perfectly engineered for a variety of conductor sizes, it offers easy, tool free operation and high mechanical stability thanks to double solder pins.
Designed for both solid and fine stranded conductors with ease of use
Supports a wide range of application requirements with flexible connection technology
Incorporates a user friendly push button for quick conductor insertion and removal
Optimised for high mechanical stability with its double solder pin configuration
Manufactured with high quality materials ensuring longevity and performance
Includes compatibility for a range of marking strips for easy identification
Supports a wide range of application requirements with flexible connection technology
Incorporates a user friendly push button for quick conductor insertion and removal
Optimised for high mechanical stability with its double solder pin configuration
Manufactured with high quality materials ensuring longevity and performance
Includes compatibility for a range of marking strips for easy identification
Related links
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
