WAGO 250 Series PCB Connector, 14-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-648
- Mfr. Part No.:
- 250-114
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$521.62
(exc. GST)
$599.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $521.62 | $26.081 |
*price indicative
- RS Stock No.:
- 225-648
- Mfr. Part No.:
- 250-114
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block stands out for its push button functionality and precision design, making it an ideal solution for various applications. With a pin spacing of 3.5 mm, it comfortably accommodates up to 14 poles, facilitating seamless connections for both solid and fine stranded conductors. Its innovative push in CAGE CLAMP technology ensures secure terminations without the need for additional tools, enhancing installation efficiency.
Built with high quality polyamide for exceptional durability
Compatible with various conductor types enhancing versatility in applications
Offers a maximum rated current of 8 amps for reliable performance
Includes distinctive push buttons for easy operation and maintenance
Compliant with RoHS standards reinforcing environmental responsibility
Compatible with various conductor types enhancing versatility in applications
Offers a maximum rated current of 8 amps for reliable performance
Includes distinctive push buttons for easy operation and maintenance
Compliant with RoHS standards reinforcing environmental responsibility
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
