WAGO 250 Series PCB Connector, 7-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-663
- Mfr. Part No.:
- 250-507
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$486.37
(exc. GST)
$559.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $486.37 | $16.212 |
*price indicative
- RS Stock No.:
- 225-663
- Mfr. Part No.:
- 250-507
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block combines functionality and efficiency, specifically designed for seamless integration into various electronic applications. Equipped with push button technology, it allows for easy termination of both solid and fine stranded conductors, making it ideal for tight spaces where simplicity is key. The innovative push in CAGE CLAMP technology ensures reliable and secure connections, reducing installation time and enhancing overall performance.
Push in termination system for hassle free installation
Space saving design allows for high density wiring
Flexible conductor connection options enhance usability across applications
Durable polyamide insulation material offers excellent thermal resistance
Direct marking capabilities streamline labelling processes
Compliant with RoHS directives to meet environmental standards
Space saving design allows for high density wiring
Flexible conductor connection options enhance usability across applications
Durable polyamide insulation material offers excellent thermal resistance
Direct marking capabilities streamline labelling processes
Compliant with RoHS directives to meet environmental standards
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push In Termination
- WAGO 250 Series PCB Connector 5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
