WAGO 235 Series PCB Terminal Block, 12-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-667
- Mfr. Part No.:
- 235-112
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$634.06
(exc. GST)
$729.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $634.06 | $25.362 |
*price indicative
- RS Stock No.:
- 225-667
- Mfr. Part No.:
- 235-112
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button functionality is a versatile solution designed to optimize your electrical connections. Engineered for easy push in termination of both solid and fine stranded conductors, this terminal block enhances installation efficiency, making it an ideal choice for various applications. Its 12 pole design allows for convenient wiring, while the exceptional thermal stability ensures reliable performance even under demanding conditions. With a compact footprint and a pin spacing of 3.81 mm, this terminal block not only saves space but also accommodates tight configurations without sacrificing performance.
Push button actuation allows for easy insertion and removal of conductors
Rated surge voltage capabilities ensure dependable operation
Compact dimensions facilitate integration into space constrained applications
Compliant with RoHS underscoring commitment to environmental standards
Offering multiple connection options to suit diverse wiring needs
Manufactured using a polyamide housing for enhanced resilience
Rated surge voltage capabilities ensure dependable operation
Compact dimensions facilitate integration into space constrained applications
Compliant with RoHS underscoring commitment to environmental standards
Offering multiple connection options to suit diverse wiring needs
Manufactured using a polyamide housing for enhanced resilience
Related links
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
