WAGO 250 Series PCB Connector, 15-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-683
- Mfr. Part No.:
- 250-215
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$558.89
(exc. GST)
$642.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $558.89 | $27.945 |
*price indicative
- RS Stock No.:
- 225-683
- Mfr. Part No.:
- 250-215
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 15 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 15 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for efficient circuit connections, making it an ideal choice for various applications. Designed with a compact form factor, this product features a 15 pole configuration, optimising space without compromising on performance. Its innovative CAGE CLAMP technology allows for quick and reliable terminations of solid and ferruled conductors. The terminal strip boasts an easy to use push button actuation, simplifying the connection process, while the 45° conductor entry angle ensures convenience during installation.
Capable of accommodating a variety of conductor specifications
Push button actuation enhances ease of use during setup
Staggered solder pin arrangement ensures reliable connections
Designed for flexibility with customisable colour options
High quality materials ensure durability in diverse environments
Integrated marking strips aid in easy identification and labelling
Push button actuation enhances ease of use during setup
Staggered solder pin arrangement ensures reliable connections
Designed for flexibility with customisable colour options
High quality materials ensure durability in diverse environments
Integrated marking strips aid in easy identification and labelling
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
