TE Connectivity 2842 Series PCB Terminal Block, 3-Contact, 3.81mm Pitch, Board Mount, 1-Row, Through Hole Termination
- RS Stock No.:
- 428-572
- Mfr. Part No.:
- 2842504-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
$21.49
(exc. GST)
$24.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $21.49 | $1.075 |
| 5 - 9 | $19.77 | $0.989 |
| 10 + | $17.84 | $0.892 |
*price indicative
- RS Stock No.:
- 428-572
- Mfr. Part No.:
- 2842504-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Board Mount | |
| Termination Method | Through Hole | |
| Type | Push In PCB Terminal Block | |
| Current Rating | 8A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 300 V AC | |
| Series | 2842 | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Termination Method Through Hole | ||
Type Push In PCB Terminal Block | ||
Current Rating 8A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 300 V AC | ||
Series 2842 | ||
Material Polyamide | ||
The TE Connectivity 3-position PCB terminal block header is designed for wire-to-board connections with a 3.81 mm 0.15 in centerline spacing in a single-row configuration. It supports 300 VAC applications and is ideal for power and signal transmission in printed circuit board mounting.
Contact Under plating Material Nickel
Contact Mating Area Plating Material Tin Sn
Contact Base Material Copper Alloy
Contact Current Rating Max 8 A
Contact Mating Area Plating Material Tin Sn
Contact Base Material Copper Alloy
Contact Current Rating Max 8 A
Related links
- TE Connectivity 2842 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.81mm Pitch 1-Row, Through Hole Termination
- TE Connectivity 2842 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Termination
- TE Connectivity 2842 Series PCB Terminal Block 2.5mm Pitch 1-Row, Through Hole Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 1-Row, Through Hole Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Termination
