Amphenol Industrial QT08BSF83H0000G Series PCB Terminal Block, 8-Contact, 7.5mm Pitch, PCB Mount, 1-Row, Solder Pin

Bulk discount available

Subtotal (1 unit)*

$1.55

(exc. GST)

$1.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$1.55
10 - 24$1.42
25 +$1.25

*price indicative

RS Stock No.:
446-458
Mfr. Part No.:
QT08BSF83H0000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

8

Pitch

7.5mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Solder Pin

Series

QT08BSF83H0000G

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring.

300 V voltage rated
UL safety approval
RoHS compliant

Related links