Amphenol Industrial QT04ABI83V0000G Series PCB Terminal Block, 4-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Pin
- RS Stock No.:
- 458-189
- Mfr. Part No.:
- QT04ABI83V0000G
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$0.59
(exc. GST)
$0.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.59 |
| 10 + | $0.55 |
*price indicative
- RS Stock No.:
- 458-189
- Mfr. Part No.:
- QT04ABI83V0000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Solder Pin | |
| Series | QT04ABI83V0000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Solder Pin | ||
Series QT04ABI83V0000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT04AFI83V0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT04ASB83V0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT04ASB83H0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT04ADP83H0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT04ASF83H0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT04ASF83V0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT04ADP83V0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin
- Wurth Elektronik 401B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
