TE Connectivity Buchanan Series PCB Terminal Block, 18-Contact, 5.08mm Pitch, Board Mount, 1-Row, Through Hole

N

Subtotal (1 pack of 20 units)*

$470.90

(exc. VAT)

$541.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$470.90$23.545

*price indicative

RS Stock No.:
473-822
Mfr. Part No.:
1-796949-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Pitch

5.08mm

Number of Rows

1

Mounting Type

Board Mount

Termination Method

Through Hole

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity Terminal Blocks serve as an essential connection interface in various applications, specifically designed for wire-to-board systems. This versatile connector boasts 18 positions and a 5.08 mm centreline, making it ideal for a range of wiring configurations. With side wire entry and compatibility for 30 – 12 AWG wire sizes, installation and servicing are simplified. The product features robust compliance with a wide operational temperature range, ensuring reliable performance in challenging environments. Its durable construction showcases high current and voltage ratings, fostering efficient power and signal transmission while ensuring safety. Developed to meet industry standards, this terminal block seamlessly integrates into diverse electronic assemblies, proving invaluable for engineers and manufacturers alike.

Designed for easy integration with printed circuit boards
Offers a reliable connection for both power and signal applications
Constructed for durability and performance longevity
Facilitates side entry for optimal wiring setup
Features low halogen materials for improved environmental compliance
Compatible with standard mounting methods, ensuring straightforward installation
Supports max ratings for both current and voltage to enhance functionality
Provides enhanced heat resistance for varied operating conditions

Related links