Phoenix Contact MKDSO Series PCB Terminal Block, 3-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 487-825
- Mfr. Part No.:
- 2695947
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$1,346.00
(exc. GST)
$1,547.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,346.00 | $6.73 |
*price indicative
- RS Stock No.:
- 487-825
- Mfr. Part No.:
- 2695947
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Plug In, Screw | |
| Series | MKDSO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Plug In, Screw | ||
Series MKDSO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Printed circuit board terminal is designed for a nominal current of 24 A and a rated voltage of 400 V. It features a nominal cross section of 2.5 mm² and provides three potential connections arranged in one row, with three positions per row. The terminal has a 5 mm pitch and utilizes a screw connection with a tension sleeve, ideal for wave soldering. The conductor to PCB connection is at a 0° angle, and the terminal comes in a blue color.
Maintenance free and vibration resistant
PCB terminal block is orthogonal to the PCB
Internationally recognized and proven screw connection
PCB terminal block is orthogonal to the PCB
Internationally recognized and proven screw connection
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
