Phoenix Contact SPTAF Series PCB Terminal Block, 12-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring

Subtotal (1 pack of 50 units)*

$808.01

(exc. GST)

$929.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$808.01$16.16

*price indicative

RS Stock No.:
496-976
Mfr. Part No.:
1864532
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Mounting Type

Wave Soldering

Termination Method

Push In Spring

Series

SPTAF

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal is designed for a nominal current of 13.5 A and a rated voltage of 320 V . It features a nominal cross section of 1 mm² and provides twelve potential connections arranged in one row, with twelve positions per row. The terminal has a 5 mm pitch and uses a push-in spring connection method, suitable for wave soldering. The conductor to PCB connection is at a 45° angle, and the terminal is green in color. It features linear pinning with a 2.6 mm solder pin for each potential, and each potential has two solder pins.

Time saving push-in connection and tools not required
Defined contact force ensures that contact remains stable over the long term
Finger operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option

Related links