Phoenix Contact FKCS Series PCB Connector, 7-Contact, 5.08mm Pitch, Latching, 1-Row, Push In Spring Termination
- RS Stock No.:
- 516-999
- Mfr. Part No.:
- 1808611
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,002.06
(exc. GST)
$1,152.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,002.06 | $20.041 |
*price indicative
- RS Stock No.:
- 516-999
- Mfr. Part No.:
- 1808611
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector designed to meet rigorous electrical standards. This connector features a push-in spring connection method that eliminates the need for tools, making it exceptionally user-friendly. With its robust design, this product is capable of handling a nominal current of 12 A and a rated voltage of up to 320 V. Its green housing and compact dimensions, combined with high-quality Cu alloy contacts and tin-plated surfaces, ensure reliable and durable performance. Whether for assembly or maintenance tasks, this connector offers intuitive functionality that significantly streamlines operations, allowing for quick conductor connections and integrated test options.
Enhanced connection reliability through intuitive locking mechanisms
Optimised for quick and tool free installations
Constructed from durable materials compliant with WEEE/RoHS standards
Designed for compatibility with the COMBICON MSTB 25 series enabling versatile applications
Efficient clamping space facilitates convenient conductor connections
Test options integrated directly into the connector for operational efficiency
Wide ambient temperature range allows for varied application environments
Sleek design that ensures minimal space requirements on PCB layouts
Optimised for quick and tool free installations
Constructed from durable materials compliant with WEEE/RoHS standards
Designed for compatibility with the COMBICON MSTB 25 series enabling versatile applications
Efficient clamping space facilitates convenient conductor connections
Test options integrated directly into the connector for operational efficiency
Wide ambient temperature range allows for varied application environments
Sleek design that ensures minimal space requirements on PCB layouts
Related links
- Phoenix Contact FKCS Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCS Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCS Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCS Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCS Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCS Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCS Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCS Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
