Phoenix Contact DD21PC Series PCB Connector, 12-Contact, 2.5mm Pitch, Latching, 2-Row, Crimp Termination
- RS Stock No.:
- 517-197
- Mfr. Part No.:
- 1378102
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$178.32
(exc. GST)
$205.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $178.32 | $3.566 |
*price indicative
- RS Stock No.:
- 517-197
- Mfr. Part No.:
- 1378102
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | DD21PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Crimp | ||
Series DD21PC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is designed for efficient and reliable connections, particularly in space-constrained applications. With a product family lineage rooted in the DD21PC series, it exemplifies quality and functionality, offering a sophisticated solution for crimped conductors. Its compact design ensures easy integration into various systems while maintaining high performance levels. The snap-in locking mechanism provides a secure connection, minimising the risk of accidental disconnections. With robust electrical properties and ease of use, this connector is an excellent choice for professional setups needing dependable performance.
Compatible with automatic crimping tools for enhanced efficiency
Customisable with various configurations to suit specific needs
User-friendly design allows for quick and straightforward installation
Constructed with durable materials for long-lasting usage
Complies with international standards for superior reliability
Customisable with various configurations to suit specific needs
User-friendly design allows for quick and straightforward installation
Constructed with durable materials for long-lasting usage
Complies with international standards for superior reliability
Related links
- Phoenix Contact DD21PC Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD21PC Series PCB Connector 2.5mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD21PC Series PCB Connector 2.5mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD21PC 0 Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD21H Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD21H 0 Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD32PC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
