Phoenix Contact DD32PC Series PCB Connector, 10-Contact, 5.08mm Pitch, Latching, 2-Row, Crimp Termination
- RS Stock No.:
- 517-212
- Mfr. Part No.:
- 1378303
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$231.08
(exc. GST)
$265.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $231.08 | $4.622 |
*price indicative
- RS Stock No.:
- 517-212
- Mfr. Part No.:
- 1378303
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | DD32PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Crimp | ||
Series DD32PC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector designed for optimal performance in compact spaces. It boasts a double-row configuration that facilitates high packing density while maintaining ease of use. With a nominal current capacity of 8 A and a rated voltage of 320 V, this connector is ideal for various electrical applications. Its intuitive snap-in locking mechanism ensures secure connections, preventing accidental disconnections, while the crimp connection method allows for efficient assembly without the need for elaborate tools. The connector's durable materials and reliable construction make it suitable for a wide range of environments and operational conditions, offering peace of mind when reliability is essential.
Compact design optimises space utilisation in panels and devices
Double-row arrangement enables high density in a minimal footprint
Snap-in locking provides hassle-free operation and enhanced security
Crimp connection method is efficient and facilitates bulk assembly
Robust construction withstands diverse environmental conditions
Compatible with automatic crimping tools for added convenience
Black housing colour offers a professional and discreet appearance
Double-row arrangement enables high density in a minimal footprint
Snap-in locking provides hassle-free operation and enhanced security
Crimp connection method is efficient and facilitates bulk assembly
Robust construction withstands diverse environmental conditions
Compatible with automatic crimping tools for added convenience
Black housing colour offers a professional and discreet appearance
Related links
- Phoenix Contact DD32PC Series PCB Connector 5.08mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD32PC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD32PC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD32PC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD32PC 2 Series PCB Connector 5.08mm Pitch 2-Row, Crimp Termination
- Phoenix Contact D32PC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact FKCS Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
