Phoenix Contact XPC 1 Series PCB Connector, 12-Contact, 3.5mm Pitch, 1-Row, Plug In Termination

Subtotal (1 pack of 50 units)*

$1,866.03

(exc. GST)

$2,145.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,866.03$37.321

*price indicative

RS Stock No.:
517-222
Mfr. Part No.:
1464116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Pitch

3.5mm

Number of Rows

1

Gender

Female

Termination Method

Plug In

Series

XPC 1

COO (Country of Origin):
DE
The Phoenix Contact PCB connector offers exceptional versatility and reliability for electronic applications. Designed as part of the XPC 1.5/-ST product family, it provides a combination of high performance and user-friendly operation. The connector features a push-X connection method, guaranteeing effortless and tool-free conductor connections. With 12 positions and a compact pitch of 3.5 mm, it is perfect for space-constrained designs while ensuring the integrity of electrical performance. The robust design, featuring acoustic and visual feedback during operation, assures users of reliable connections. Furthermore, it boasts plug-in compatibility with the extensive COMBICON portfolio, making it an excellent choice for diverse connectivity needs. Whether in industrial automation or building technology, this connector stands as a testament to quality engineering.

Highly convenient operation, enabling tool-free connections
Fast connection for various conductor types, with or without ferrules
Integrated test option for quick and easy testing
Lightweight design facilitates easier handling and installation
Robust housing ensures durability under challenging conditions
Meets stringent environmental and safety standards
Designed for high-temperature resistance, supporting a wider range of applications

Related links