Phoenix Contact DD31H Series PCB Connector, 8-Contact, 3.81mm Pitch, Snap-In, 1-Row, Crimp Termination
- RS Stock No.:
- 518-742
- Mfr. Part No.:
- 1340709
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$198.13
(exc. GST)
$227.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $198.13 | $3.963 |
*price indicative
- RS Stock No.:
- 518-742
- Mfr. Part No.:
- 1340709
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Snap-In | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | DD31H | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Snap-In | ||
Gender Female | ||
Termination Method Crimp | ||
Series DD31H | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DD31H 2,2/8-FH-3,81-X PCB connector is expertly engineered to offer a reliable solution for crimped conductor connections in a compact design. Its innovative double-row arrangement allows for a high packing density, making it an ideal choice for applications where space is limited. This connector not only ensures intuitive locking that prevents accidental disconnections, but also provides robust electrical performance with a nominal current rating of 8 A and a rated voltage of 160 V. Crafted for durability, it features a sturdy locking clip and is compatible with automatic crimping tools, ensuring efficient installation. Perfect for both industrial and consumer applications, this connector offers versatility without sacrificing quality or performance.
Cost-effective solution for large quantity connections
Compact size suitable for space-sensitive applications
High packing density due to double-row contact arrangement
Intuitive locking mechanism enhances connection security
Optional tools for efficient automatic crimping
Versatile application in various electronic devices
Compact size suitable for space-sensitive applications
High packing density due to double-row contact arrangement
Intuitive locking mechanism enhances connection security
Optional tools for efficient automatic crimping
Versatile application in various electronic devices
Related links
- Phoenix Contact DD31H Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD31H Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD31H 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31H 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31H 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81mm Pitch 2-Row, Crimp
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81mm Pitch 2-Row, Crimp
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81mm Pitch 1-Row, Crimp
