Phoenix Contact MKKDS 1 Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Wave Soldering, 2-Row, Screw Termination

Subtotal (1 pack of 50 units)*

$697.65

(exc. GST)

$802.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$697.65$13.953

*price indicative

RS Stock No.:
520-287
Mfr. Part No.:
1751413
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

3.5mm

Number of Rows

2

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Screw

Series

MKKDS 1

COO (Country of Origin):
IN
The Phoenix Contact printed circuit board terminal block is designed for maximum efficiency in a compact form. Integrating state-of-the-art connection technology, it offers high performance and reliability across diverse electrical applications. The product’s intuitive screw connection with a tension sleeve ensures robust conductance, making it suitable for various conductor types and sizes. With a unique linear pinning layout, it maximises space efficiency while facilitating effortless assembly and maintenance. Manufactured to rigorous standards, this terminal block not only meets but exceeds industry benchmarks for both safety and functionality, thereby making it an excellent choice for professionals in demanding environments.

Innovative connection design enables versatility in installation
Compact dimensions help optimise PCB space without compromising performance
Screw connection provides secure fastening for a wide range of conductor sizes
Robust build enhances durability for long-lasting application
Compliance with strict international standards ensures high safety levels
Designed to handle both rigid and flexible conductors effectively
Wave soldering compatibility simplifies assembly processes
Efficient conductor distribution supports higher contact density
Low temperature rise during operation contributes to improved reliability

Related links