Phoenix Contact FK-MC Series PCB Terminal Block, 12-Contact, 2.5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 520-297
- Mfr. Part No.:
- 1786390
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,914.48
(exc. GST)
$2,201.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,914.48 | $38.29 |
*price indicative
- RS Stock No.:
- 520-297
- Mfr. Part No.:
- 1786390
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Termination Method | Socket | |
| Series | FK-MC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Termination Method Socket | ||
Series FK-MC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and is green in colour. It supports a nominal current of 4 A and a rated voltage (III/2) of 160 V. The connector features a Sn contact surface with a socket contact connection type. It includes 12 potentials, arranged in 1 row with 12 positions, ensuring reliable and efficient electrical connections.
Intuitive operation due to colour coded actuating push button
Operation and conductor connection from one direction enable integration into front of device
Quick and convenient testing using integrated test option
Operation and conductor connection from one direction enable integration into front of device
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact FK-MC 0 Series PCB Connector 2.5mm Pitch Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
