Phoenix Contact ZEC Series PCB Connector, 4-Contact, 5mm Pitch, Plug-In, 1-Row, Solder Termination
- RS Stock No.:
- 521-503
- Mfr. Part No.:
- 1793260
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,002.64
(exc. GST)
$1,153.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,002.64 | $20.053 |
*price indicative
- RS Stock No.:
- 521-503
- Mfr. Part No.:
- 1793260
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Gender | Socket | |
| Termination Method | Solder | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Gender Socket | ||
Termination Method Solder | ||
Series ZEC | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector from the ZEC 1.5/-LPV series is engineered to facilitate reliable and efficient connections in a compact design. With a nominal cross section of 1.5 mm² and an elegant black finish, this connector supports a nominal current of 10 A, ensuring robust performance across a variety of applications. Its precise locking mechanism and user-friendly direct plug-in method enhance installation speed and accessibility, making it ideal for both novice and experienced users. Designed with compliance to industry standards, this connector features a durable build, ensuring longevity even in demanding environments. Its thoughtful construction emphasises space-saving features without compromising on electrical performance or safety, providing a dependable solution for your PCB layout needs.
Robust design ensures longevity in challenging environments
Direct plug-in method enhances installation efficiency
Compact size optimises space on PCB layouts
User-centric locking mechanism simplifies connectivity
Follow stringent industry standards for safety and reliability
Multiple potential connections allow for versatile applications
Direct plug-in method enhances installation efficiency
Compact size optimises space on PCB layouts
User-centric locking mechanism simplifies connectivity
Follow stringent industry standards for safety and reliability
Multiple potential connections allow for versatile applications
Related links
- Phoenix Contact ZEC Series PCB Connector 5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 5mm Pitch 1-Row, Solder Termination
