Phoenix Contact MSTBC Series PCB Connector, 15-Contact, 5.08mm Pitch, Direct Mounting, 1-Row, Crimp Termination
- RS Stock No.:
- 521-521
- Mfr. Part No.:
- 1809404
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$637.07
(exc. GST)
$732.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $637.07 | $12.741 |
*price indicative
- RS Stock No.:
- 521-521
- Mfr. Part No.:
- 1809404
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Direct Mounting | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | MSTBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Direct Mounting | ||
Gender Female | ||
Termination Method Crimp | ||
Series MSTBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact MSTBC 2.5/15-STZFD-5.08 is a high-quality PCB connector designed for reliable and efficient electrical connections. This connector features a nominal cross-section of 2.5 mm², allowing for optimal performance in various applications. With a robust design that supports direct mounting, it is specifically engineered to handle a nominal current of 12 A and rated voltage of 320 V. The product's meticulous construction ensures compatibility with the COMBICON MSTB series, providing a seamless integration into existing systems. Ideal for industrial use, this connector not only simplifies installation but also enhances the overall efficiency of electrical assemblies. It is packaged in a convenient cardboard box, making it easy to handle during installation.
Designed for direct mounting, ensuring a straightforward installation process
Suitable for large-scale applications, facilitating effective connectivity for high-volume conductors
Showcases a crimp connection method that enhances durability and mechanical stability
Features a screw locking mechanism to secure connections and prevent accidental disconnections
Constructed from high-quality materials to withstand demanding environmental conditions
Offers exceptional resistance to mechanical stress with a robust locking flange
Suitable for large-scale applications, facilitating effective connectivity for high-volume conductors
Showcases a crimp connection method that enhances durability and mechanical stability
Features a screw locking mechanism to secure connections and prevent accidental disconnections
Constructed from high-quality materials to withstand demanding environmental conditions
Offers exceptional resistance to mechanical stress with a robust locking flange
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
