Phoenix Contact MVSTBR Series PCB Connector, 5-Contact, 5.08mm Pitch, Screw, 1-Row, Screw Termination

Subtotal (1 pack of 50 units)*

$923.69

(exc. GST)

$1,062.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$923.69$18.474

*price indicative

RS Stock No.:
521-525
Mfr. Part No.:
1809704
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Mounting Type

Screw

Gender

Female

Termination Method

Screw

Series

MVSTBR

COO (Country of Origin):
DE
The Phoenix Contact PCB connector exemplifies exceptional engineering, designed for reliability in demanding environments. Engineered to meet stringent safety requirements, this connector is suitable for use in potentially explosive areas, making it an essential choice for various industrial applications. The product boasts a compact design of only 12.6 mm in length and is versatile enough to accommodate a nominal cross-section of 2.5 mm². Its innovative screw connection with a tension sleeve ensures robust electrical connectivity while optimising thermal performance. The green housing, made from high-quality insulating material, not only enhances visibility but also offers exceptional durability and reliability over its operational lifespan. Ideal for both standard and demanding environments, this product represents an optimal solution for professionals seeking safety and efficiency in their connectivity solutions.

Provides reliable connectivity for various industrial applications
Compact design allows for easy integration into tight spaces
Screw locking mechanism ensures secure connections
Can accommodate a range of conductor cross-sections
Fulfils stringent safety and environmental compliance standards
Offers mechanical stability with a screwable flange

Related links