Phoenix Contact GFKIC Series PCB Connector, 5-Contact, 7.62mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-558
- Mfr. Part No.:
- 1761632
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$878.39
(exc. GST)
$1,010.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $878.39 | $17.568 |
*price indicative
- RS Stock No.:
- 521-558
- Mfr. Part No.:
- 1761632
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | GFKIC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series GFKIC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector boasts a practical design, optimised for seamless connectivity in various applications. Engineered with precision, it facilitates a robust connection thanks to its inverted type and push-in spring connection method. The connector supports a nominal cross-section of 2.5 mm², ensuring reliability and efficiency in electrical performance. Its green colour coding enhances user experience by simplifying the identification process during installation and maintenance. With a compact pitch of 7.62 mm, this product is perfect for applications where space is at a premium, while still providing superior current capability of 12 A. The connector features five positions and utilizes a straightforward mounting method, allowing for easy integration into existing setups. Ideal for professionals seeking effective solutions, this PCB connector stands out in its class.
Time saving design requiring no additional tools for connection
Defined contact force ensures long term stability and reliable operation
Larger pitch allows for use in higher voltage applications
Colour coded actuating push button for intuitive operation
Inverted connector design prevents accidental disconnections
Minimal temperature rise contributes to enhanced product longevity
Easily integrates into various mounting environments due to its versatile design
Satisfies stringent compliance requirements for environmental standards
Defined contact force ensures long term stability and reliable operation
Larger pitch allows for use in higher voltage applications
Colour coded actuating push button for intuitive operation
Inverted connector design prevents accidental disconnections
Minimal temperature rise contributes to enhanced product longevity
Easily integrates into various mounting environments due to its versatile design
Satisfies stringent compliance requirements for environmental standards
Related links
- Phoenix Contact PC Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact FRONT-GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Push In Termination
- WAGO 739 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
- Phoenix Contact TSPC Series PCB Connector 7.62mm Pitch Push In Spring Termination
- Phoenix Contact FRONT-GMSTB Series PCB Connector 7.62mm Pitch Push In Spring Termination
