Phoenix Contact FRONT Series PCB Terminal Block, 5.08mm Pitch, Wave Soldering, Screw-In Termination

Subtotal (1 pack of 10 units)*

$153.48

(exc. GST)

$176.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$153.48$15.348

*price indicative

RS Stock No.:
521-697
Mfr. Part No.:
1904011
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pitch

5.08mm

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Screw-In

Series

FRONT

COO (Country of Origin):
BG
The Phoenix Contact pitch spacer is engineered to enhance the functionality of your terminal block systems, providing a strategic elevation of 5.08 mm. This innovative component interlocks seamlessly with compatible terminal blocks, ensuring a secure and efficient connection. Recognised for its distinctive green colour, the pitch spacer is not just a tool but an essential part of optimal device integration. Its design promotes ease of operation, allowing access from a single direction to simplify installation processes. The lightweight construction ensures minimal impact on overall device weight without compromising on stability or performance.

Allows the connection of two conductors effectively
Facilitates integration into the front of devices effortlessly
Enables a low temperature rise due to maximum contact force
Compatible with terminal blocks of the same shape for versatile use
Constructed to meet high standards of environmental compliance

Related links