EUROSTYLE 6 35 MM FIXED 2 CIR
- RS Stock No.:
- 534-400
- Mfr. Part No.:
- 393800102
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$3.72
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.72 |
| 10 - 24 | $3.41 |
| 25 + | $3.00 |
*price indicative
- RS Stock No.:
- 534-400
- Mfr. Part No.:
- 393800102
- Brand:
- Molex
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- EUROSTYLE 6 35 MM FIXED 3 CIR
- EUROSTYLE 9.53 FIXED PIN 2 CIR
- ERKO 65035-X Pipe Cutter 6 → 35 mm, Cuts Stainless Steel
- Knipex Pipe Cutter 6 → 35 mm, Cuts Plastic
- Knipex TubiX® Pipe cutter 6 → 35 mm, Cuts Special Steel with Ball Bearings High quality
- HENSEL DK Series Non-Fused Terminal Block 102A Screw Down Termination
- WE-FLAT Ferrite for Flexible Printed Cir
- Weidmuller 0380560000 SAK 6/35 PA Series Beige 6mm² Feed Through Termination
