Phoenix Contact SPT Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Surface Mount, 1-Row, Push In Spring

Subtotal (1 pack of 300 units)*

$2,210.65

(exc. GST)

$2,542.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,210.65$7.369

*price indicative

RS Stock No.:
556-681
Mfr. Part No.:
1824938
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Mounting Type

Surface Mount

Termination Method

Push In Spring

Series

SPT

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block offers an innovative solution for secure and efficient connectivity in various electronic applications. Engineered with a push-in spring connection method, this module simplifies installations without the need for additional tools, significantly enhancing user convenience. Featuring a compact and robust design, it accommodates a nominal current of 17.5 A and supports a rated voltage of 320 V, making it suitable for demanding environments. Its well-thought-out linear pad geometry allows for straightforward integration into PCB designs, while the SMD soldering mount guarantees structural integrity during assembly. The terminal block not only stands out for its functionality but also for its long-term reliability, with a colour-coded actuation button that facilitates easy operations. This is a solution tailored to optimise your electronic designs with efficiency and precision.

Time-saving push-in connection eliminates the need for tools
Designed to integrate seamlessly into the SMT soldering process
Colour-coded actuating push button ensures intuitive operation
Stable contact characteristics promote longevity and reliability
Integrated test option enhances convenience during testing
Mechanically secure with reduced strain on soldering spots
Constructed with high-quality, RoHS-compliant materials

Related links